text.skipToContent text.skipToNavigation

Manufacturer Part #

57202-G52-07LF

14 Position Dual Row 0.079" (2.00mm) Push-Pull Surface Mount Header Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Amphenol Communications Solutions 57202-G52-07LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 200V
Current Rating: 2A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.00
USD
Quantity
Unit Price
200
$0.445
600
$0.435
1,000
$0.43
2,000
$0.425
4,000+
$0.415
Product Variant Information section