text.skipToContent text.skipToNavigation

Manufacturer Part #

BM04B-SRSS-TBT(D)(LF)(SN)(P)

BM04B Series 1 mm Pitch 4 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM04B-SRSS-TBT(D)(LF)(SN)(P) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$570.00
USD
Quantity
Unit Price
1,500
$0.38
3,000
$0.375
4,500+
$0.37
Product Variant Information section