text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-4P-1.25H(21)

DF13 Series 4 Position Single Row 1.25 mm Right Angle SMT Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Hirose Electric DF13-4P-1.25H(21) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Type: Pin Headers
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
5,000+
$0.265
Product Variant Information section