text.skipToContent text.skipToNavigation

Manufacturer Part #

FX2BA-100PA-1.27DSAL(71)

FX2 Series 100 Position 1.27 mm Pitch Board to Cable Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX2BA-100PA-1.27DSAL(71) - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 125V
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.40
USD
Quantity
Unit Price
40
$3.91
80
$3.87
160
$3.83
200
$3.82
600+
$3.74
Product Variant Information section