text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36SADN

36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36SADN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications

The PEC36SADN is a part of PEC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54 mm] Contact Centers
  • 36 total contacts
  • Single Row
  • Straight,.230" [5.84 mm] Head,.420" [10.67 mm] Tail
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
     
    View the complete PEC series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
475
Factory Lead Time:
3 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$241.50
USD
Quantity
Unit Price
15
$1.65
40
$1.63
125
$1.61
250
$1.60
750+
$1.56
Product Variant Information section