text.skipToContent text.skipToNavigation

Référence fabricant

SM02B-BHSS-1-TB(LF)(SN)

BH Series 2 Position 3.5 mm SMT Wire to Board Crimp Shrouded Header Connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2436
Product Specification Section
JST SM02B-BHSS-1-TB(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -25°C to +85°C
Voltage Rating: 1400V
Current Rating: 1A
Contact Plating: Tin
Material: Polyphthalamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SM02B-BHSS-1-TB(LF)(SN) is a part of BHS Series 2 position 3.5 mm pitch Surface mount Low profile Shrouded Header Wire to Board Crimp style Connectors

Features:

  • Low profile
  • SMT configuration
  • Applicable to special wires
  • Housing lock also serves as polarizing device
  • Adopt wide large for socket contact

Product Specifications:

  • Pitch: 3.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 1400 V 
  • PC board mounting direction: Side entry

View the Complete BHS Series of Connectors

Pricing Section
Stock global :
7 000
États-Unis:
7 000
Sur commande :Order inventroy details
45 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
590,00 $
USD
Quantité
Prix unitaire
1 000
$0.59
2 000
$0.58
3 000+
$0.575
Product Variant Information section