text.skipToContent text.skipToNavigation

Manufacturer Part #

ZPDR-28V-S

28 Position ZPD HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
JST ZPDR-28V-S - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 28
Pitch: 1.5 mm
Style/Orientation: Board to Cable/Wire
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Receptacle, Female Sockets
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$94.50
USD
Quantity
Unit Price
500
$0.189
1,500
$0.185
2,000
$0.184
5,000
$0.181
7,500+
$0.177
Product Variant Information section