text.skipToContent text.skipToNavigation

Manufacturer Part #

009188006020062

6 Position Spring Compression Contact Non-Gendered Surface Mount Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009188006020062 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 1
Gender: Male
Type: Board to Board
Pitch: 1.00 mm
Style/Orientation: Straight
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
2,000+
$0.645