text.skipToContent text.skipToNavigation

Manufacturer Part #

A38730804S2670

A3000 Series 11.1 mm 8 Position Single Row Dual Barrier 12-22 AWG Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A38730804S2670 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 8
Wire Gauge: AWG 10-22
Termination: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.30
USD
Quantity
Unit Price
2
$19.41
5
$19.24
20
$18.98
30
$18.91
75+
$18.61
Product Variant Information section