Manufacturer Part #
231-603
231 Series 3 Position 5 mm Pitch 28-12 AWG Cage Clamp Grey Male Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-603 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-603 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | Multi Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.55
25
$3.51
75
$3.46
150
$3.42
400+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag