text.skipToContent text.skipToNavigation

Manufacturer Part #

231-606/114-000

Single Conductor 6 Pole 5 mm Snap In Flange Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-606/114-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Pluggable
Gender: Female
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -60°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$72.30
USD
Quantity
Unit Price
4
$7.23
15
$7.16
30
$7.12
100
$7.05
200+
$6.97
Product Variant Information section