text.skipToContent text.skipToNavigation

Manufacturer Part #

731-610/019-000

10 Position 7.5 mm Spacing Fixing Flange Plug Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 731-610/019-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$31.83
USD
Quantity
Unit Price
3
$10.61
10
$10.50
25
$10.41
50
$10.35
125+
$10.20
Product Variant Information section