text.skipToContent text.skipToNavigation

Manufacturer Part #

734-329

734 Series 25 mm Width Strain Relief Plate (Snap on Tap-off Modules and Strips)

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-329 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 14
Termination: Cage Clamp
Style: Euro PCB Tower
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$64.00
USD
Quantity
Unit Price
50
$0.64
125
$0.63
500
$0.61
1,000
$0.60
2,500+
$0.58
Product Variant Information section