text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.530.3325.0

3 Position Straight PCB Stripped PIN Header

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Wieland Electric Z5.530.3325.0 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 22-12
Style: Pluggable
Pitch: 5 mm
Gender: Male
Color: Black
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 300V
Features & Applications

The Z5.530.3325.0 is a 3 Position Straight PCB Stripped PIN Header.

Features:

  • Rated cross section: 2.5 mm2
  • Rated current: 8 A
  • Connection range:
  • 0.14 – 4.0 mm2 solid/
  • 0.14 – 2.5 mm2 fine stranded
  • Rated voltages: VDE 0110 (spacing 5 mm)
  • 200 V/4 kV/3 – Overvoltage category III
  • 250 V/4 kV/2 – Overvoltage category II
  • 1000 V/4 kV/1 – Overvoltage category I
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
200
$0.185
500
$0.181
2,000
$0.177
3,000
$0.175
7,500+
$0.17
Product Variant Information section