text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3090-30-A

USB3090 Series USB 2.0 Micro AB 5 Position R/A SMT Receptacle Connector - SMD

Product Specification Section
GCT USB3090-30-A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The USB3090-30-A is a part of USB Series Bottom Surface Mount Right Angle Micro USB A/B Type Connector.

Features:

  • Plastic housing: LCP, UL94V-0, black
  • Contact terminal: Copper Alloy
  • Metallic shell: Stainless steel
  • Voltage rating: 100 V AC
  • Current rating: 1 A AC/DC
  • Operating temperature: -20 °C to +85 °C
  • Contact resistance: 30 mΩ Max
  • Insulation resistance: 1000 MΩ Min
  • Dielectric Withstanding Volatge: 250 V AC/Minute
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1,500
$0.32
3,000
$0.315
4,500+
$0.31