Manufacturer Part #
USB3090-30-A
USB3090 Series USB 2.0 Micro AB 5 Position R/A SMT Receptacle Connector - SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT USB3090-30-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB3090-30-A - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The USB3090-30-A is a part of USB Series Bottom Surface Mount Right Angle Micro USB A/B Type Connector.
Features:
- Plastic housing: LCP, UL94V-0, black
- Contact terminal: Copper Alloy
- Metallic shell: Stainless steel
- Voltage rating: 100 V AC
- Current rating: 1 A AC/DC
- Operating temperature: -20 °C to +85 °C
- Contact resistance: 30 mΩ Max
- Insulation resistance: 1000 MΩ Min
- Dielectric Withstanding Volatge: 250 V AC/Minute
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,500
$0.29
3,000
$0.285
4,500
$0.28
7,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount