Manufacturer Part #
ECA-2AM470
ECA-M Series 100 V 47 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2AM470 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECA-2AM470 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 180mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
400
$0.0898
1,000
$0.0877
4,000
$0.0847
6,000
$0.0838
15,000+
$0.0804
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole