Manufacturer Part #
ECE-A0JKS470B
KS Series 6.3 V 47 µF ±20% Through Hole Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 1623 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A0JKS470B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECE-A0JKS470B - Technical Attributes
Attributes Table
| Series: | KS |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 46mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0448
6,000
$0.0436
8,000
$0.0433
20,000
$0.0423
30,000+
$0.0414
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole