text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1H220

GA Series 50 V 22 uF 105 °C Ø 8 x 7 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1H220 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 70mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 11µA
Dimension: L  7mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$22.00
USD
Quantity
Unit Price
200
$0.11
500
$0.108
1,500
$0.106
3,000
$0.105
10,000+
$0.101
Product Variant Information section