Manufacturer Part #
EEE-FT0J331AP
FT Series 6.3 V 330 uF 105 °C Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FT0J331AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-FT0J331AP - Technical Attributes
Attributes Table
| Series: | FT |
| Type: | Can - SMT |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 300mA |
| ESR (Equivalent Series Resistance): | 0.26Ω |
| Lead Spacing: | 1.8mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.26% |
| Leakage Current: | 20.7µA |
| Dimension: | L 5.8mm x D 6.3mm |
Features & Applications
Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.
APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.147
2,000
$0.145
4,000
$0.143
15,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel