text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FTH101XAP

EEE-FT Series 50 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2535
Product Specification Section
Panasonic Industry EEE-FTH101XAP - Technical Attributes
Attributes Table
Series: FT
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 350mA
ESR (Equivalent Series Resistance): 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23,400
Singapore:
23,400
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$133.20
USD
Quantity
Unit Price
900
$0.148
1,800
$0.146
3,600
$0.144
13,500+
$0.14