text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-ED2D680

EEU-ED Series 200 V 68 uF 10 kHrs LS=5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-ED2D680 - Technical Attributes
Attributes Table
Series: ED
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 950mA
Operating Temp-Max: 105°C
Leakage Current: 826µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
100
$0.535
300
$0.52
500
$0.515
2,000
$0.50
3,000+
$0.49
Product Variant Information section