text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C821S

EEU-FC Series 16 V 820 uF Ø 12.5 x 15 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Panasonic Industry EEU-FC1C821S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1250mA
Impedance: 0.065Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
150
$0.425
400
$0.415
1,000
$0.405
2,500+
$0.39
Product Variant Information section