Manufacturer Part #
EEU-FC1E471B
FC-A Series 25V 470uF 105°C 3 KHrs 10x16mm LS=5 mm Radial Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1E471B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FC1E471B - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1050mA |
| Impedance: | 68mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 117.5µA |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.184
1,500
$0.18
2,000
$0.179
5,000
$0.176
7,500+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole