text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1H121L

EEU-FM Series 50 V 120 uF LS=3.5mm Radial 3 kHrs 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1H121L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1140mA
Impedance: 0.045Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 60µA
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
200
Total
$296.10
USD
Quantity
Unit Price
200
$0.106
800
$0.102
3,000
$0.0987
5,000
$0.0974
10,000+
$0.0934
Product Variant Information section