text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1A202

FS A Series 10 V 2000 uF 105°C 10 x 20 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Panasonic Industry EEU-FS1A202 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 2000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.744A
Impedance: 20mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
200
$0.265
600
$0.26
1,000
$0.255
4,000
$0.25
6,000+
$0.245
Product Variant Information section