text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1V471Q

EEV-FK Series 35 V 470 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Panasonic Industry EEV-FK1V471Q - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1100mA
Impedance: 0.06Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
98,000
USA:
98,000
66,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
200
$0.39
600
$0.38
1,000
$0.375
2,000
$0.37
4,000+
$0.365
Product Variant Information section