text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-500ELL221MJ16S

KY Series 220 uF 50 V 105°C Ø10x16mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKY-500ELL221MJ16S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.05A
Impedance: 84mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
Total
$584.00
USD
Quantity
Unit Price
150
$0.153
400
$0.151
1,250
$0.147
2,500
$0.146
7,500+
$0.14
Product Variant Information section