text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-500ELL471MJ30S

KY Series 50 V 470 uF 7 khrs 105°C 10x30mm LS=5mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
United Chemi-Con EKY-500ELL471MJ30S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 845mA
Impedance: 43mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  30mm x D  10mm
Dimension (Inch): H  1.181in x D  0.394in
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,847
USA:
1,847
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
250
$0.21
750
$0.205
4,000+
$0.195
Product Variant Information section