Manufacturer Part #
MAL202129479E3
021 ASM Series 100 V 47 uF Ø8x18mm Axial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL202129479E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL202129479E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 47µF |
| Rated Voltage: | 100V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 18mm x D 8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.37
1,000
$1.36
1,500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel