text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL203028228E3

030 AS Series 63 V 2.2 uF 85 °C Ø 4.5 x 10 mm Axial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL203028228E3 - Technical Attributes
Attributes Table
Series: 030 AS
Type: Axial
Capacitance: 2.2µF
Tolerance (%): -10% to +50%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 25mA
ESR (Equivalent Series Resistance): 65.2Ω
Impedance: 25Ω
Operating Temp-Max: 85°C
Dissipation Factor: 0.09%
Leakage Current: 6.93µA
Dimension: L  10mm x D  4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,085.00
USD
Quantity
Unit Price
3,000+
$0.695
Product Variant Information section