text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214097102E3

140CRH Series 10 x 10 x 14 mm 100 uF ±20 % 50 V Chip Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL214097102E3 - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 125°C
Dimension: L  10mm x W  10mm x H  14mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,280.00
USD
Quantity
Unit Price
250
$1.30
500
$1.29
750
$1.28
1,250+
$1.26
Product Variant Information section