text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSZ470M16V5X11TBF

NRSZ Series 47 uF 16 V ±20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSZ470M16V5X11TBF - Technical Attributes
Attributes Table
Series: NRSZ
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2500 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 180mA
ESR (Equivalent Series Resistance): 0.9Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,068.00
USD
Quantity
Unit Price
2,000
$0.0565
6,000
$0.055
8,000
$0.0546
20,000
$0.0534
30,000+
$0.0522
Product Variant Information section