text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD1A472MHD

UHD Series 10 V 4700 uF 12.5 x 35 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHD1A472MHD - Technical Attributes
Attributes Table
Series: UHD
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.72mA
Impedance: 15mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.19%
Dimension: L  37.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
100
$0.53
300
$0.52
500
$0.515
2,000
$0.50
3,000+
$0.49
Product Variant Information section