Manufacturer Part #
UPM1V182MHD6TN
PM Series 35 V 1800 uF Ø18 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPM1V182MHD6TN - Technical Attributes
Attributes Table
| Series: | PM |
| Type: | Radial |
| Capacitance: | 1800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2060mA |
| Impedance: | 0.025Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
250
$0.74
500
$0.73
750
$0.725
1,250
$0.715
2,500+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
250 per Ammo Pack
Mounting Method:
Through Hole