text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS1J470MPD

PS Series 47 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Nichicon UPS1J470MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,460
USA:
1,460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
200
$0.107
500
$0.105
1,500
$0.102
3,000
$0.10
10,000+
$0.0946
Product Variant Information section