text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A220MPD

PW Series 22 uF 100V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Nichicon UPW2A220MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Impedance: 680mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
589
USA:
589
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.33
USD
Quantity
Unit Price
250
$0.0893
750
$0.0868
2,000
$0.0847
4,000
$0.0832
12,500+
$0.079
Product Variant Information section