Manufacturer Part #
URS1E471MPD
RS Series 470 uF 25 V 85°C Ø 10 x 12.5 mm Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon URS1E471MPD - Technical Attributes
Attributes Table
| Series: | RS |
| Type: | Radial |
| Capacitance: | 470µF |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
150
$0.149
400
$0.147
1,250
$0.144
2,500
$0.142
7,500+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole