text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1A102MNL1GS

UD Series 1000 uF 10 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Nichicon UUD1A102MNL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 1000µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,500
Singapore:
8,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$122.50
USD
Quantity
Unit Price
500
$0.245
1,000
$0.24
2,500
$0.235
7,500+
$0.23
Product Variant Information section