Manufacturer Part #
UUD1A680MCL1GS
UD Series 68 uF 10 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
Nichicon UUD1A680MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUD1A680MCL1GS - Technical Attributes
Attributes Table
| Type: | V-Chip |
| Capacitance: | 68µF |
| Rated Voltage: | 10V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$0.103
3,000
$0.10
5,000
$0.0992
20,000
$0.0959
30,000+
$0.0938
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount