text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1H101MPD1TA

VR Series 100 uF 50 V 85°C Ø8 x 11.5 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Nichicon UVR1H101MPD1TA - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 260mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$575.00
USD
Quantity
Unit Price
1,000
$0.0598
3,000
$0.0582
5,000
$0.0575
15,000
$0.056
25,000+
$0.0546
Product Variant Information section