text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1J222MHD

VR Series 2200uF 63V 85°C Ø18 x 35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR1J222MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.3A
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
20
$1.15
50
$1.13
150
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section