text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1C332MHD

VZ Series 3300 uF 16V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ1C332MHD - Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.17A
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
100
$0.44
300
$0.43
500
$0.425
2,000
$0.415
3,000+
$0.405
Product Variant Information section