Manufacturer Part #
10SVP560M
SVP Series 10 V 560 uF ±20% 10 x 12.7 mm SMT OS-CON Polymer Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 10SVP560M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 560µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 12.7mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
400
$0.695
800
$0.685
1,200
$0.68
1,600
$0.675
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount