Manufacturer Part #
35SVPF22M
SVPF Series 35 V 22 uF ±20% 6.3 x 6 mm SMT Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Panasonic Industry 35SVPF22M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 35SVPF22M - Technical Attributes
Attributes Table
| Dimension: | L 6mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Singapore:
2,000
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
3,000
$0.38
4,000
$0.375
5,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount