text.skipToContent text.skipToNavigation

Manufacturer Part #

PCK0E122MCO1GS

CK Series Ø 10 x 8 mm 2.5 V 1200 uF SMT Organice Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCK0E122MCO1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1200µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
500+
$2.55
Product Variant Information section