text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1H470MCL1GS

CV Series 50 V 47 uF 10 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCV1H470MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
500
$1.24
1,000
$1.23
1,500+
$1.22
Product Variant Information section