text.skipToContent text.skipToNavigation

Manufacturer Part #

06035F473K4T2A

0603 0.047 uF 50 V ±10% Tolerance X8R Dielectric Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035F473K4T2A - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
4,000
$0.0465
8,000
$0.0457
12,000
$0.0452
16,000
$0.0449
20,000+
$0.0439
Product Variant Information section