text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B223KA5VPNC

0402 25V X7R 0.022uF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Samsung Electro-Mechanics CL05B223KA5VPNC - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
10,000
$0.0044
30,000
$0.0042
50,000
$0.0042
200,000
$0.004
300,000+
$0.0039
Product Variant Information section