text.skipToContent text.skipToNavigation

Manufacturer Part #

CS3225X5R226K250NRL

3225 X5R 22uF ±10% 25V

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA CS3225X5R226K250NRL - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10000MΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$67.30
USD
Quantity
Unit Price
1,000
$0.0673
2,000
$0.0661
3,000
$0.0654
5,000
$0.0645
10,000+
$0.0625
Product Variant Information section